Kingbright2.5 V Green LED 3528 (1411) SMD, KPED-3528CGCK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
860-8958
Mfr. Part No.:
KPED-3528CGCK
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green

Package Type

3528 (1411)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Luminous Intensity

200 mcd

Number of Pins

2

Viewing Angle

40 °

Lens Shape

Dome

Dominant Wavelength

570 nm

Lens Colour

Clear

Dimensions

3.5 x 2.8 x 3.2mm

COO (Country of Origin):
CN