Kingbright2.5 V Green & Yellow LED 3025 (1210) SMD, KPB-3025SYKCGKC

Subtotal (1 pack of 25 units)*

£4.075

(exc. VAT)

£4.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
25 +£0.163£4.08

*price indicative

Packaging Options:
RS Stock No.:
860-8911
Mfr. Part No.:
KPB-3025SYKCGKC
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Green, Yellow

Package Type

3025 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2.5 V

Luminous Intensity

60 mcd, 120 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

570 / 590 nm

Dimensions

3 x 2.5 x 1.1mm

Lens Colour

Clear

COO (Country of Origin):
CN