Kingbright2.5 V Green & Red LED 3025 (1210) SMD, KP-23ESGC
- RS Stock No.:
- 860-8882
- Mfr. Part No.:
- KP-23ESGC
- Brand:
- Kingbright
Stock information currently inaccessible
- RS Stock No.:
- 860-8882
- Mfr. Part No.:
- KP-23ESGC
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Green, Red | |
| Package Type | 3025 (1210) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 12 mcd | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 568 / 617 nm | |
| Dimensions | 3 x 2.4 x 1.05mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Green, Red | ||
Package Type 3025 (1210) | ||
Mounting Type Surface Mount | ||
Number of LEDs 2 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 12 mcd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 568 / 617 nm | ||
Dimensions 3 x 2.4 x 1.05mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
