Broadcom2.1 V Red LED 5mm Through Hole, HLMP-EG1B-Z10DD
- RS Stock No.:
- 841-5148
- Mfr. Part No.:
- HLMP-EG1B-Z10DD
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.429
(exc. VAT)
£0.515
(inc. VAT)
- RS Stock No.:
- 841-5148
- Mfr. Part No.:
- HLMP-EG1B-Z10DD
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 16.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Luminous Flux | 2.3 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 626 nm | |
| Lens Colour | Clear | |
| Dimensions | 5 x 8.71mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 16.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Luminous Flux 2.3 lm | ||
Lens Shape Round | ||
Dominant Wavelength 626 nm | ||
Lens Colour Clear | ||
Dimensions 5 x 8.71mm | ||

