ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 150 LCW CRDP.EC-LPLR-5O8Q-1

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
835-3024
Mfr. Part No.:
LCW CRDP.EC-LPLR-5O8Q-1
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Luminous Intensity

27 cd

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

112 → 121 lm

Lens Shape

Dome

Series

OSLON SSL 150

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 1.58mm

Colour Temperature

4000K

COO (Country of Origin):
MY