Osram Opto6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.CC-KRKT-5R8T-1
- RS Stock No.:
- 835-3002
- Mfr. Part No.:
- GW PSLPS1.CC-KRKT-5R8T-1
- Brand:
- OSRAM Opto Semiconductors
Subtotal (1 pack of 25 units)*
£1.075
(exc. VAT)
£1.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.043 | £1.08 |
*price indicative
- RS Stock No.:
- 835-3002
- Mfr. Part No.:
- GW PSLPS1.CC-KRKT-5R8T-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 6.35 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 83 lm | |
| Lens Shape | Round | |
| Dimensions | 3.2 x 3 x 0.6mm | |
| Series | DURIS S5 | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 6.35 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 83 lm | ||
Lens Shape Round | ||
Dimensions 3.2 x 3 x 0.6mm | ||
Series DURIS S5 | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- TW
