Broadcom2.1 V, 3.1 V RGB LED PLCC 6 SMD, ASMT-YTC7-0AA02
- RS Stock No.:
- 830-5097
- Mfr. Part No.:
- ASMT-YTC7-0AA02
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 830-5097
- Mfr. Part No.:
- ASMT-YTC7-0AA02
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue, Green, Red | |
| Package Type | PLCC 6 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 3.1 V | |
| Luminous Intensity | 160 mcd, 330 mcd, 840 mcd | |
| Number of Pins | 6 | |
| Viewing Angle | 110 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 469 / 529 / 623 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 2.8 x 1.8mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue, Green, Red | ||
Package Type PLCC 6 | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 3.1 V | ||
Luminous Intensity 160 mcd, 330 mcd, 840 mcd | ||
Number of Pins 6 | ||
Viewing Angle 110 ° | ||
Lens Shape Square | ||
Dominant Wavelength 469 / 529 / 623 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 2.8 x 1.8mm | ||
- COO (Country of Origin):
- CN
The Broadcom ASMT LEDs is packaged in the form of PLCC-6 with a separate heat path for each LED die, enabling it to be driven at a higher current. Individually addressable pin-outs give higher flexibility in circuitry design. With closely matched radiation pattern along the packages X-axis, these LEDs are suitable for indoor full color display applications
LED package with diffused silicone encapsulation
Using AlInGaP and InGaN dice technologies
Typical viewing angle 110°
Compatible with reflow soldering process
Water-Resistance (IPX6*) per IEC 60529:2001
