Nichia2.5 V Red LED 5mm Through Hole, NSPR510CS-R-S-U
- RS Stock No.:
- 829-4307
- Mfr. Part No.:
- NSPR510CS-R-S-U
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 829-4307
- Mfr. Part No.:
- NSPR510CS-R-S-U
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Red | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 3.4 → 9.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Red | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 3.4 → 9.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
