Nichia3.55 V Green LED 3mm Through Hole, NSPG346LS-G-U12-V12

Stock information currently inaccessible
RS Stock No.:
829-4304
Mfr. Part No.:
NSPG346LS-G-U12-V12
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

Green

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.55 V

Luminous Intensity

3.33 cd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Oval

Dominant Wavelength

520 nm

Dimensions

3 x 3.9 x 7mm

Lens Colour

Green

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy