Nichia2.1 V, 2.9 V, 3.5 V RGB LED SMD, NESM180AT-RGB-S-T
- RS Stock No.:
- 829-4301
- Mfr. Part No.:
- NESM180AT-RGB-S-T
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 829-4301
- Mfr. Part No.:
- NESM180AT-RGB-S-T
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | RGB | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.1 V, 2.9 V, 3.5 V | |
| Luminous Intensity | 45 mcd, 280 mcd, 440 mcd | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 700 nm | |
| Dimensions | 1.8 x 1.8 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours RGB | ||
Mounting Type Surface Mount | ||
Number of LEDs 3 | ||
Forward Voltage 2.1 V, 2.9 V, 3.5 V | ||
Luminous Intensity 45 mcd, 280 mcd, 440 mcd | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Lens Shape Square | ||
Dominant Wavelength 700 nm | ||
Dimensions 1.8 x 1.8 x 0.85mm | ||
- COO (Country of Origin):
- JP
