Nichia3.1 V Blue LED 3mm Through Hole, NSPB346LS-W-U11-V12
- RS Stock No.:
- 829-4294
- Mfr. Part No.:
- NSPB346LS-W-U11-V12
- Brand:
- Nichia
Stock information currently inaccessible
- RS Stock No.:
- 829-4294
- Mfr. Part No.:
- NSPB346LS-W-U11-V12
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 680 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 650 nm | |
| Lens Colour | Blue | |
| Dimensions | 3 x 3.9 x 7mm | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 680 mcd | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 650 nm | ||
Lens Colour Blue | ||
Dimensions 3 x 3.9 x 7mm | ||
- COO (Country of Origin):
- JP
