Nichia3.7 V White LED 5mm Through Hole, NSDL570GS-K1-D-P9-P10

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-4278
Mfr. Part No.:
NSDL570GS-K1-D-P9-P10
Brand:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.7 V

Luminous Intensity

21.4 → 25.5 cd

Number of Pins

2

Viewing Angle

70 °

Luminous Flux

23 lm

Lens Shape

Dome

Lens Colour

Clear

COO (Country of Origin):
JP