Kingbright2.4 V Red LED 1005 (0402) SMD, KPG-1005SURC-TT
- RS Stock No.:
- 829-2793
- Mfr. Part No.:
- KPG-1005SURC-TT
- Brand:
- Kingbright
Subtotal (1 pack of 50 units)*
£3.05
(exc. VAT)
£3.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.061 | £3.05 |
*price indicative
- RS Stock No.:
- 829-2793
- Mfr. Part No.:
- KPG-1005SURC-TT
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4 V | |
| Luminous Intensity | 195 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 631 nm | |
| Lens Colour | Clear | |
| Dimensions | 1 x 0.5 x 0.2mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.4 V | ||
Luminous Intensity 195 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 631 nm | ||
Lens Colour Clear | ||
Dimensions 1 x 0.5 x 0.2mm | ||
- COO (Country of Origin):
- CN
