Kingbright3 V Yellow LED SMD, KADS-8072SY28Z4S

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
829-2765
Mfr. Part No.:
KADS-8072SY28Z4S
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

150 °

Luminous Flux

40 lm

Lens Shape

Round

Dominant Wavelength

594 nm

Lens Colour

Clear

Dimensions

14.5 x 5.3mm

COO (Country of Origin):
CN