Kingbright3 V Red LED SMD, KADS-8072SE28Z4S
- RS Stock No.:
- 829-2761
- Mfr. Part No.:
- KADS-8072SE28Z4S
- Brand:
- Kingbright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-2761
- Mfr. Part No.:
- KADS-8072SE28Z4S
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Luminous Flux | 40 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 629 nm | |
| Lens Colour | Clear | |
| Dimensions | 14.5 x 5.3mm | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Luminous Flux 40 lm | ||
Lens Shape Round | ||
Dominant Wavelength 629 nm | ||
Lens Colour Clear | ||
Dimensions 14.5 x 5.3mm | ||
- COO (Country of Origin):
- CN
