LedEngin Inc2.6 V Red LED SMD, LZ1-00R200

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-0822
Mfr. Part No.:
LZ1-00R200
Brand:
LedEngin Inc
Find similar products by selecting one or more attributes.
Select all

Brand

LedEngin Inc

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Radiant Flux

900mW

Number of Pins

4

Viewing Angle

90 °

Lens Shape

Dome

Dominant Wavelength

670 nm

Lens Colour

Clear

Dimensions

4.4 x 4.4 x 2.7mm

COO (Country of Origin):
US