Vishay2.4 V Red LED 5mm Through Hole, TLLR5401

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-7616
Mfr. Part No.:
TLLR5401
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

2 mcd

Number of Pins

2

Viewing Angle

±25 °

Lens Shape

Round

Dominant Wavelength

625 nm

Dimensions

5.8 (Dia.) x 8.7mm

Lens Colour

Red