Vishay4.5 V Blue LED 3mm Through Hole, TLHB4400

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
818-7552
Mfr. Part No.:
TLHB4400
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

LED Colours

Blue

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4.5 V

Luminous Intensity

15 mcd

Number of Pins

2

Viewing Angle

±30 °

Lens Shape

Round

Dominant Wavelength

466 nm

Lens Colour

Blue

Dimensions

3.2 (Dia.) x 4.5mm