Lumileds6.6 V White LED 3030 (1212) SMD, LUXEON 3030 L130-2780003000W21

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-0945
Mfr. Part No.:
L130-2780003000W21
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

6.6 V

Number of Pins

2

Luminous Flux

84 lm

Lens Shape

Round

Colour Temperature

2700K

Series

LUXEON 3030

Dimensions

3 x 3 x 0.52mm

COO (Country of Origin):
MY