Lumileds26 V White LED 3535 SMD, LUXEON 3535 HV L135-50800BHV00001

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
814-0913
Mfr. Part No.:
L135-50800BHV00001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

26 V

Number of Pins

2

Luminous Flux

60 lm

Lens Shape

Round

Colour Temperature

5000K

Series

LUXEON 3535 HV

Dimensions

3.5 x 3.4 x 0.8mm

Priced to Clear

Yes

COO (Country of Origin):
MY