Lumileds26 V White LED 3535 SMD, LUXEON 3535 HV L135-30800BHV00001
- RS Stock No.:
- 814-0901
- Mfr. Part No.:
- L135-30800BHV00001
- Brand:
- Lumileds
Bulk discount available
Subtotal (1 pack of 25 units)*
£5.65
(exc. VAT)
£6.775
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.226 | £5.65 |
| 250 - 475 | £0.208 | £5.20 |
| 500 + | £0.202 | £5.05 |
*price indicative
- RS Stock No.:
- 814-0901
- Mfr. Part No.:
- L135-30800BHV00001
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 26 V | |
| Number of Pins | 2 | |
| Luminous Flux | 55 lm | |
| Lens Shape | Round | |
| Colour Temperature | 3000K | |
| Dimensions | 3.5 x 3.4 x 0.8mm | |
| Series | LUXEON 3535 HV | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 26 V | ||
Number of Pins 2 | ||
Luminous Flux 55 lm | ||
Lens Shape Round | ||
Colour Temperature 3000K | ||
Dimensions 3.5 x 3.4 x 0.8mm | ||
Series LUXEON 3535 HV | ||
- COO (Country of Origin):
- MY
