Lumileds11.7 V White LED SMD, LUXEON MZ LMZ8-SW27
- RS Stock No.:
- 814-0774
- Mfr. Part No.:
- LMZ8-SW27
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-0774
- Mfr. Part No.:
- LMZ8-SW27
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 11.7 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 735 lm | |
| Lens Shape | Square | |
| Series | LUXEON MZ | |
| Colour Temperature | 2725K | |
| Dimensions | 4.2 x 4 x 0.59mm | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 11.7 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 735 lm | ||
Lens Shape Square | ||
Series LUXEON MZ | ||
Colour Temperature 2725K | ||
Dimensions 4.2 x 4 x 0.59mm | ||
- COO (Country of Origin):
- MY
