Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-3070000000000

Subtotal (1 pack of 5 units)*

£3.17

(exc. VAT)

£3.805

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.634£3.17

*price indicative

Packaging Options:
RS Stock No.:
814-0737
Mfr. Part No.:
L1T2-3070000000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

230 lm

Lens Shape

Dome

Series

LUXEON TX

Dimensions

3.7 x 3.7 x 2.018mm

Lens Colour

Clear

Colour Temperature

3045K

COO (Country of Origin):
MY