Broadcom3.4 V Blue LED 3412 (1305) SMD, HSMR-C265
- RS Stock No.:
- 813-4971
- Mfr. Part No.:
- HSMR-C265
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 813-4971
- Mfr. Part No.:
- HSMR-C265
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 3412 (1305) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Luminous Intensity | 45 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 473 nm | |
| Dimensions | 3.4 x 1.25 x 1.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 3412 (1305) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Luminous Intensity 45 mcd | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 473 nm | ||
Dimensions 3.4 x 1.25 x 1.1mm | ||
Lens Colour Clear | ||
