Broadcom3.4 V Green LED 1608 (0603) SMD, HSMQ-C120

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
813-4962
Mfr. Part No.:
HSMQ-C120
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Green

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

145 mcd

Number of Pins

2

Viewing Angle

155 °

Lens Shape

Dome

Dominant Wavelength

527 nm

Lens Colour

Clear

Dimensions

1.6 x 0.6 x 1mm