Broadcom3.2 V Blue LED 3mm Through Hole, HLMP-KA45-E0000
- RS Stock No.:
- 813-4886
- Mfr. Part No.:
- HLMP-KA45-E0000
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 813-4886
- Mfr. Part No.:
- HLMP-KA45-E0000
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 85 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 470 nm | |
| Lens Colour | Clear | |
| Dimensions | 3 x 4.7mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 85 mcd | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
Lens Shape Round | ||
Dominant Wavelength 470 nm | ||
Lens Colour Clear | ||
Dimensions 3 x 4.7mm | ||
Priced to Clear Yes | ||
