Cree3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N09
- RS Stock No.:
- 811-9537
- Mfr. Part No.:
- XTEARY-02-0000-000000N09
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 811-9537
- Mfr. Part No.:
- XTEARY-02-0000-000000N09
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 462.5 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.45 x 3.45 x 2.36mm | |
| Series | XLamp XT-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 462.5 nm | ||
Lens Colour Clear | ||
Dimensions 3.45 x 3.45 x 2.36mm | ||
Series XLamp XT-E | ||
- COO (Country of Origin):
- CN
