Cree White LED PLCC 2 SMD, XLamp MX-3 MX3AWT-A1-R250-0009E7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9496
Mfr. Part No.:
MX3AWT-A1-R250-0009E7
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

2000mW

Number of Pins

2

Luminous Flux

80.6 lm

Lens Shape

Square

Series

XLamp MX-3

Colour Temperature

3000K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy