Cree14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0BH40E4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9486
Mfr. Part No.:
MKRAWT-02-0000-0D0BH40E4
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

14 V

Radiant Flux

15000mW

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

1125 lm

Lens Shape

Dome

Lens Colour

Clear

Colour Temperature

4500K

Dimensions

7 x 7 x 4.08mm

Series

XLamp MK-R

COO (Country of Origin):
CN