Cree14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0HG430H

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9483
Mfr. Part No.:
MKRAWT-02-0000-0D0HG430H
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

14 V

Radiant Flux

15000mW

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

974 lm

Lens Shape

Dome

Lens Colour

Clear

Dimensions

7 x 7 x 4.08mm

Series

XLamp MK-R

Colour Temperature

3000K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy