Cree3.1 V Blue LED 3535 SMD, XLamp XP-E XPEROY-L1-R250-00B01

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9411
Mfr. Part No.:
XPEROY-L1-R250-00B01
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Radiant Flux

3500mW

Number of Pins

2

Viewing Angle

130 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Series

XLamp XP-E

Dimensions

3.45 x 3.45 x 2mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy