Cree14 V White LED SMD, XLamp MK-R MKRAWT-02-0000-0D0UE40E7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9398
Mfr. Part No.:
MKRAWT-02-0000-0D0UE40E7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

4

Forward Voltage

14 V

Radiant Flux

15000mW

Number of Pins

8

Viewing Angle

120 °

Luminous Flux

737 lm

Lens Shape

Dome

Series

XLamp MK-R

Lens Colour

Clear

Dimensions

7 x 7 x 4.08mm

Colour Temperature

3000K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy