Cree LED White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-R250-00FE4
- RS Stock No.:
- 811-9391
- Mfr. Part No.:
- XPGBWT-L1-R250-00FE4
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-9391
- Mfr. Part No.:
- XPGBWT-L1-R250-00FE4
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 122 lm | |
| Lens Shape | Square | |
| Series | XLamp XP-G2 | |
| Lens Colour | Clear | |
| Colour Temperature | 4500K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Luminous Flux 122 lm | ||
Lens Shape Square | ||
Series XLamp XP-G2 | ||
Lens Colour Clear | ||
Colour Temperature 4500K | ||
- COO (Country of Origin):
- CN
