Cree Green LED 3535 SMD, XLamp XP-C XPCGRN-L1-R250-00802
- RS Stock No.:
- 811-9351
- Mfr. Part No.:
- XPCGRN-L1-R250-00802
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 811-9351
- Mfr. Part No.:
- XPCGRN-L1-R250-00802
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Green | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 2000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 73.9 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 530 nm | |
| Lens Colour | Clear | |
| Series | XLamp XP-C | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Green | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 2000mW | ||
Number of Pins 2 | ||
Luminous Flux 73.9 lm | ||
Lens Shape Square | ||
Dominant Wavelength 530 nm | ||
Lens Colour Clear | ||
Series XLamp XP-C | ||
- COO (Country of Origin):
- CN
