Cree White LED 3535 SMD, XLamp XP-E XPEHEW-01-R250-00CE8

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
811-9341
Mfr. Part No.:
XPEHEW-01-R250-00CE8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3300mW

Number of Pins

2

Luminous Flux

100 lm

Lens Shape

Square

Series

XLamp XP-E

Lens Colour

Clear

Colour Temperature

2700K

COO (Country of Origin):
CN