Cree LED White LED 3535 SMD, XLamp XP-G2 XPGBWT-H1-R250-00EF8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9332
Mfr. Part No.:
XPGBWT-H1-R250-00EF8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Series

XLamp XP-G2

Lens Colour

Clear

Colour Temperature

2850K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy