Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-R250-00E51

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9323
Mfr. Part No.:
XPEWHT-L1-R250-00E51
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

114 lm

Lens Shape

Square

Colour Temperature

6200K

Series

XLamp XP-E

Lens Colour

Clear

COO (Country of Origin):
CN