Osram Opto32 V White LED SMD, SOLERIQ S 13 GW KAGHB1.CM-RSRU-40H3-T05
- RS Stock No.:
- 810-8001
- Mfr. Part No.:
- GW KAGHB1.CM-RSRU-40H3-T05
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-8001
- Mfr. Part No.:
- GW KAGHB1.CM-RSRU-40H3-T05
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | Chip On Board | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 32 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1400 → 1800 lm | |
| Lens Shape | Round | |
| Series | SOLERIQ S 13 | |
| Colour Temperature | 4000K | |
| Dimensions | 18 x 18 x 1.85mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type Chip On Board | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 32 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1400 → 1800 lm | ||
Lens Shape Round | ||
Series SOLERIQ S 13 | ||
Colour Temperature 4000K | ||
Dimensions 18 x 18 x 1.85mm | ||
- COO (Country of Origin):
- TW
