Osram Opto2.85 V White LED 3030 (1212) SMD, OSLON Square GW CSSRM1.CC-LUMQ-5R8T-1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-7859
Mfr. Part No.:
GW CSSRM1.CC-LUMQ-5R8T-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Luminous Intensity

57 → 67 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

164 → 210 lm

Lens Shape

Dome

Series

OSLON Square

Lens Colour

Clear

Dimensions

3.1 x 3.1 x 1.95mm

Colour Temperature

3000 K

COO (Country of Origin):
MY