Cree3 V Red LED PLCC 4 SMD, CLM2B-REW-CYAZ0AA3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7203
Mfr. Part No.:
CLM2B-REW-CYAZ0AA3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

5.6 cd

Number of Pins

4

Viewing Angle

60 °

Lens Shape

Dome

Dominant Wavelength

630 nm

Lens Colour

Clear

Priced to Clear

Yes

COO (Country of Origin):
CN