Cree LED3.9 V Blue LED 3535 SMD, XLamp XP-C XPCBLU-L1-0000-00W01

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
810-7193
Mfr. Part No.:
XPCBLU-L1-0000-00W01
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.9 V

Radiant Flux

2000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

23.5 lm

Lens Shape

Dome

Dominant Wavelength

485 nm

Series

XLamp XP-C

Lens Colour

Clear

COO (Country of Origin):
CN