Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000H51
- RS Stock No.:
- 810-7143
- Mfr. Part No.:
- XTEAWT-00-0000-000000H51
- Brand:
- Cree LED
Bulk discount available
Subtotal (1 tape of 5 units)*
£6.33
(exc. VAT)
£7.595
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.266 | £6.33 |
| 25 + | £1.242 | £6.21 |
*price indicative
- RS Stock No.:
- 810-7143
- Mfr. Part No.:
- XTEAWT-00-0000-000000H51
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 428 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Colour Temperature | 8300K | |
| Series | XLamp XT-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 428 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Colour Temperature 8300K | ||
Series XLamp XT-E | ||
- COO (Country of Origin):
- CN
