Cree White LED 3535 SMD, XLamp XP-C XPCWHT-L1-0000-00A01
- RS Stock No.:
- 810-7137
- Mfr. Part No.:
- XPCWHT-L1-0000-00A01
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.28
(exc. VAT)
£20.74
(inc. VAT)
- RS Stock No.:
- 810-7137
- Mfr. Part No.:
- XPCWHT-L1-0000-00A01
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 2000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 87.4 lm | |
| Lens Shape | Square | |
| Colour Temperature | 10000K | |
| Lens Colour | Clear | |
| Series | XLamp XP-C | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 2000mW | ||
Number of Pins 2 | ||
Luminous Flux 87.4 lm | ||
Lens Shape Square | ||
Colour Temperature 10000K | ||
Lens Colour Clear | ||
Series XLamp XP-C | ||
- COO (Country of Origin):
- CN
