Cree2.1 V Red LED 3535 SMD, XLamp XP-E XPERED-L1-0000-00501

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7134
Mfr. Part No.:
XPERED-L1-0000-00501
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Red

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

56.8 lm

Lens Shape

Square

Dominant Wavelength

630 nm

Lens Colour

Clear

Series

XLamp XP-E

COO (Country of Origin):
CN