Cree Red LED 3535 SMD, XLamp XP-C XPCRED-L1-0000-00501
- RS Stock No.:
- 810-7130
- Mfr. Part No.:
- XPCRED-L1-0000-00501
- Brand:
- Cree LED
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.71
(exc. VAT)
£0.85
(inc. VAT)
- RS Stock No.:
- 810-7130
- Mfr. Part No.:
- XPCRED-L1-0000-00501
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Red | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 2000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 56.8 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 630 nm | |
| Series | XLamp XP-C | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Red | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 2000mW | ||
Number of Pins 2 | ||
Luminous Flux 56.8 lm | ||
Lens Shape Square | ||
Dominant Wavelength 630 nm | ||
Series XLamp XP-C | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
