Cree3 V Amber LED PLCC 6 SMD, CLP6C-AKW-CYBB0AA3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-7128
Mfr. Part No.:
CLP6C-AKW-CYBB0AA3
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

PLCC 6

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

9 cd

Number of Pins

6

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

596 nm

Lens Colour

Clear

COO (Country of Origin):
CN