Cree LED Green LED 3535 SMD, XLamp XP-C XPCGRN-L1-0000-00801

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
810-7118
Mfr. Part No.:
XPCGRN-L1-0000-00801
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Green

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

2000mW

Number of Pins

2

Luminous Flux

73.6 lm

Lens Shape

Square

Dominant Wavelength

535 nm

Series

XLamp XP-C

Lens Colour

Clear

COO (Country of Origin):
CN