Cree White LED SMD, XLamp XB-D XBDAWT-00-0000-00000BE51
- RS Stock No.:
- 810-7112
- Mfr. Part No.:
- XBDAWT-00-0000-00000BE51
- Brand:
- Cree LED
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.71
(exc. VAT)
£0.85
(inc. VAT)
- RS Stock No.:
- 810-7112
- Mfr. Part No.:
- XBDAWT-00-0000-00000BE51
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 114 lm | |
| Lens Shape | Square | |
| Lens Colour | Clear | |
| Series | XLamp XB-D | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Luminous Flux 114 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Series XLamp XB-D | ||
- COO (Country of Origin):
- CN
