Cree LED3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-L1-0000-00D01

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
810-7086
Mfr. Part No.:
XPEWHT-L1-0000-00D01
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.05 V

Radiant Flux

3500mW

Number of Pins

2

Luminous Flux

107 lm

Lens Shape

Square

Colour Temperature

10000K

Series

XLamp XP-E

Lens Colour

Clear

COO (Country of Origin):
CN