Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000LDE7

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
810-7042
Mfr. Part No.:
XTEAWT-00-0000-00000LDE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Luminous Flux

330 lm

Lens Shape

Dome

Series

XLamp XT-E

Colour Temperature

3700K

Lens Colour

Clear

COO (Country of Origin):
CN